The R191972100 BMR-SMA Adapter from Radiall is a Type BMR-SMA adapter with a straight body orientation and M/F gender. It features a flange mount and operates at frequencies up to 8GHz with an impedance of 50Ω. The adapter has a minimum operating temperature of -40°C and a maximum operating temperature of 120°C. The contact plating is NPGR.
Checking distributor stock and pricing after the page loads.
| Type | BMR-SMA Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Contact Plating | NPGR |