The R222426700W is a SMP RF connector with a right-angle contact, designed for through-hole mounting. It operates over a frequency range of 0 to 12 GHz and has an impedance of 50 ohms. The connector is plated with gold over nickel and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 12GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |