Conn QN 0Hz to 6GHz 50Ohm Crimp ST Flange Mount F Silver Passivated Over Copper
Checking distributor stock and pricing after the page loads.
| Type | QN |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver Passivated Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |