This SMP RF connector features a right-angle contact and a straight body orientation. It is designed for panel mounting and has a gold over nickel contact plating. The connector operates at frequencies up to 40GHz and has an impedance of 50Ω. It can withstand operating temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |