Conn SMP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD RCP Nickel Phosphorous Gold
Radiall R222940300W technical specifications.
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Nickel Phosphorous Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R222940300W to view detailed technical specifications.
No datasheet is available for this part.