Conn MMBX Adapter 0Hz to 12.4GHz 50Ohm ST PL/PL NPGR
Checking distributor stock and pricing after the page loads.
| Type | MMBX Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | NPGR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |