The MMBX Adapter is a PL/PL connector with a straight body orientation, designed for panel mounting. It operates over a frequency range of 0 to 12.4 GHz and has an impedance of 50. The adapter has a minimum operating temperature of -55°C and a maximum operating temperature of 155°C. The contacts are plated with gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | MMBX Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |