Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R284C0351053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Lead Length | 500mm |
| Length | 500mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Radiall R284C0351053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
