RADIALL R294C0351006 RF / Coaxial Cable Assembly, SMA Straight Plug, SMA Plug, 50ohm, 19.69 ", 500 mm, Grey
Radiall R294C0351006 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Lead Length | 500mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Radiall R294C0351006 to view detailed technical specifications.
No datasheet is available for this part.