Connector Accessories Protection Cap Plastic Bag Metal
Checking distributor stock and pricing after the page loads.
| Type | Protection Cap |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |