The MQ-HT RF connector is a cable mount connector with a straight body orientation and silver over copper contact plating. It operates at frequencies up to 2 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 165°C. It is designed for use in RF and coaxial applications.
Checking distributor stock and pricing after the page loads.
| Type | MQ-HT |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |