The R380300013 is an omnidirectional antenna designed for operation in the 2.0 GHz to 2.3 GHz frequency range. It typically features a 2 dBi gain and is commonly used in industrial and telecommunications applications. This monopole technology antenna is part of Radiall's antenna series designed for rugged and reliable performance.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2.0 - 2.3GHz |
| Gain | 2dBi |
| Nominal Impedance | 50Ohms |
| Antenna Technology | Monopole |
| Radiation Pattern | Omnidirectional |
| RoHS | Compliant |
| REACH | Affected |