RF/Microwave Termination, 0MHz Min, 3500MHz Max, 50ohm, 6.35 X 6.35 MM, SMT, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |