RF/Microwave Termination, 0MHz Min, 2200MHz Max, 50ohm, 5.08 X 2.54 MM, SMT, 2 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |