Conn Type N Terminator 0Hz to 18GHz 50Ohm ST M
Checking distributor stock and pricing after the page loads.
| Type | Type N Terminator |
| Gender | M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |