RF/Microwave Termination, 0MHz Min, 1000MHz Max, 75ohm
Radiall R404412000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.