
The SMA Attenuator is a 50 ohm component with a frequency range of 0 to 18 GHz and a DC operating frequency. It is packaged in a single unit in bulk packaging. The attenuator is compliant with RoHS regulations but the status of Reach SVHC compliance is unknown. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R411806121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Impedance | 50R |
| Length | 19.75mm |
| Max Frequency | 18GHz |
| Min Frequency | 0GHz |
| Operating Frequency | DC ? 18GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Attenuator |
| RoHS | Compliant |
Download the complete datasheet for Radiall R411806121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
