Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RADIALL
R414450000
Datasheet
Radiall
R414450000
Active
Fixed Attenuator, 0MHz Min, 8000MHz Max
RF & Wireless
Passive Components
RF & Wireless
Passive Components
Attenuators
Fixed Attenuator, 0MHz Min, 8000MHz Max
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Compliance
RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account