90 Degree Hybrid Coupler, 2000MHz Min, 2500MHz Max, 0.35dB Insertion Loss-Max, SMT, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |