90 Degree Hybrid Coupler, 7000MHz Min, 12400MHz Max, 0.4dB Insertion Loss-Max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |