Plastic Enclosure
Radiatron LDG-A-12 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 98.5mm |
| Length | 75mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.