Enclosure, Ip20, Wall Mount, 110 Mm, 55 Mm, 75 Mm, Pc (Polycarbonate), Grey Rohs Compliant: Yes
Radiatron LDG-A-16 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 110mm |
| Length | 75mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.