Enclosure, IP20, Wall Mount, 110 mm, 99.7 mm, 75 mm, PC (Polycarbonate), Grey RoHS Compliant: Yes
Radiatron LDG-A-30 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 110mm |
| Length | 75mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Termination | Solder |
| Width | 99.7mm |
| RoHS | Compliant |
No datasheet is available for this part.