RDL STEREO AUTOMATIC LEVEL CONTROL, POWER REQUIREMENTS: 24 VDC, 80 MA, IMPEDANCE: 10 KOHM, CONNECTOR TYPE: RCA FEMALE, FEATURES: IT MAINTAINS CONSISTENT -10 DBV OUTPUT FOR INPUT SIGNAL VARIATIONS AS GREAT AS 25 DB
Sign in to ask questions about the Radio Design Labs FP-ALC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radio Design Labs FP-ALC2 technical specifications.
| Height | 1.75inch |
| Length | 7.75inch |
| Resistance | 10000R |
| Weight | 0.83lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs FP-ALC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.