RDL BALANCED TO UNBALANCED CONVERTER, FREQUENCY RESPONSE: 10 HZ-40 KHZ, THD: .005 %, POWER REQUIREMENTS: 24 VDC, 50 MA, FEATURES: TWO IDENTICAL ACTIVE CHANNELS, INDIVIDUAL GAIN TRIM ADJUSTMENT
Sign in to ask questions about the Radio Design Labs FP-BUC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radio Design Labs FP-BUC2 technical specifications.
| Height | 2.25inch |
| Length | 5.25inch |
| Weight | 0.68lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs FP-BUC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.