
RDL SIX-WATT UTILITY AMPLIFIER, FREQUENCY RESPONSE: 35 HZ-20 KHZ, THD: .35 %, INPUT: 10 KOHM, 400 MV (LINE LEVEL), POWER REQUIREMENTS: 24-33 VDC, 350 MA, GROUND REFERENCED, NUMBER OF CHANNELS: 1
Sign in to ask questions about the Radio Design Labs ST-PA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radio Design Labs ST-PA6 technical specifications.
| Height | 2inch |
| Length | 4.25inch |
| Resistance | 10000R |
| Weight | 0.23lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs ST-PA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
