RDL SOLID STATE AUDIO RELAY, FREQUENCY RESPONSE: 20 HZ-23 KHZ, POWER REQUIREMENTS: 24-33 VDC, 40 MA, FEATURES: PROVIDES ABSOLUTELY SILENT SWITCHING OF TWO LINE LEVEL AUDIO SIGNALS, SELECTABLE FAST/SLOW SWITCHING PROVIDES SOFT CONTROL
Sign in to ask questions about the Radio Design Labs ST-SSR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radio Design Labs ST-SSR1 technical specifications.
| Height | 2inch |
| Length | 4.25inch |
| Weight | 0.23lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs ST-SSR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.