Audio Divider/combiner Network, 600 Ohm; Product Range: stick-On Std Series; Plug Type: -
Radio Design Labs STD-600 technical specifications.
| Height | 2inch |
| Length | 4.25inch |
| Weight | 0.23lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.