RDL MICROPHONE PREAMPLIFIER, POWER REQUIREMENTS: 24-33 VDC, 25 MA, FEATURES: OUTPUT IS ADJUSTABLE FROM 35-65 DB GAIN. SEPARATE PHANTOM POWER SUPPLY, UP TO 48 VDC, UNIT MAY BE OPERATED WITH SUPPLY AS LOW AS 9 VDC, WITH REDUCED HEADROO
Sign in to ask questions about the Radio Design Labs STM-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radio Design Labs STM-2 technical specifications.
| Height | 2inch |
| Length | 4.25inch |
| Weight | 0.23lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Radio Design Labs STM-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.