
RF MOD, RECEIVER, ASK / OOK, SUP-HET
Sign in to ask questions about the Radiotronix RCR-433-EPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiotronix RCR-433-EPR technical specifications.
| Data Rate | 4.8Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 4.5V |
| Min Supply Voltage (DC) | 5.5V |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Sensitivity | -104dBm |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Radiotronix RCR-433-EPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
