MODULE, RF ASK/OOK TX, 433MHZ; Accessory Type: RF Transmitter Module; Max Supply Voltage DC: 2V; Min Supply Voltage...
Radiotronix RCT-433-ASBR technical specifications.
| Package/Case | Module |
| Max Supply Voltage (DC) | 1.5V |
| Min Supply Voltage (DC) | 12V |
| Nominal Supply Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.