
The Radiotronix WI.232EUR-R is a UART module with a data rate of 76.8Kbps and a maximum frequency of 869.885MHz. It operates within a temperature range of -40°C to 85°C and is powered by a DC voltage between 2.7V and 3.6V. The module is packaged in a tray and is not compliant with Reach SVHC regulations. It draws a maximum supply current of 65mA.
Sign in to ask questions about the Radiotronix WI.232EUR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiotronix WI.232EUR-R technical specifications.
| Package/Case | Module |
| Data Rate | 76.8Kbps |
| Interface | UART |
| Max Frequency | 869.885MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Radiotronix WI.232EUR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
