
MODULE, RF FSK TX, 433MHZ - More Details
Sign in to ask questions about the Radiotronix WI.DP1203-433-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiotronix WI.DP1203-433-R technical specifications.
| Package/Case | Module |
| Data Rate | 152.3Kbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Supply Current | 62mA |
| RoHS | Compliant |
Download the complete datasheet for Radiotronix WI.DP1203-433-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
