This COM Express Type 2 System on Module (SOM) features an Intel Core 2 Duo processor operating at 2.53 GHz with a 6MB data cache and 35W TDP. It supports up to 8GB of DDR3 system memory across two 204-pin SODIMM sockets, with speeds of 800MHz/1067MHz. The module integrates Intel GM45/GS45 Express chipset and ICH9M, offering a variety of display interfaces including Composite, Component Video, HDTV, S-Video, LVDS, SDTV, SDVO, and VGA for CRT and LCD displays. Connectivity includes 4 SATA ports, 8 USB ports, 1 I2C interface, 1 PATA interface, and 10/100/1000Mbps Ethernet. This SOM is designed for medical applications and supports operating systems such as Red Hat Enterprise Linux, Windows XP Embedded, and Windows Vista Ultimate Edition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radisys CEGM45T2-T94-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radisys CEGM45T2-T94-0 technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Radisys Microware OS-9|Red Hat Enterprise Linux|Microware Hypervisor|Win XP Embedded|Win XP Professional|Win Vista Ultimate Edition |
| Processor Number | T9400 |
| Processor Cores | Core 2 Duo |
| Processor Speed | 2.53GHz |
| Processor Thermal Design Power | 35W |
| Data Cache Size | 6MB |
| Chipset Type | Intel GM45/Intel GS45 Express/ Intel ICH9M |
| Number of System Memory | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 8GB |
| System Memory Speed | 800MHz/1067MHz |
| System Memory Type | DDR3 |
| Display Interface | Composite|Component Video|HDTV|S-Video|LVDS|SDTV|SDVO|VGA |
| Display Type | CRT|LCD |
| VGA | 1 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 0 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 4 |
| UART | 0 |
| USB | 8 |
| Windows | Win XP Embedded|Win XP Professional|Win Vista Ultimate Edition |
| Linux | Red Hat Enterprise Linux |
| Medical Application | Yes |
| Pinout Type | Type 2 |
| Intel Technologies | Intel VT-x/Intel 64/Enhanced Intel SpeedStep |
| JTAG Support | No |
| BIOS | Phoenix |
| Audio Interfaces | 0 |
| Cage Code | 0L0L7 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Radisys CEGM45T2-T94-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.