This COM Express System on Module (SOM) features an Intel Atom Z520PT processor running at 1.33 GHz with a 512KB data cache and 2.2W TDP. It supports up to 2GB of DDR2 system memory at 400MHz/533MHz and utilizes the Intel Hub US15WPT chipset. Display capabilities include LVDS and SDVO interfaces for LCD panels, supporting resolutions up to 1366x768 (LVDS) and 1280x1024 (SDVO). Connectivity options include Gigabit Ethernet, 8 USB ports, 1 SPI, 1 I2C, 1 PATA, 1 SATA, and 8 GPIO pins. This SOM is compatible with various operating systems including Red Hat Embedded Linux, Win CE, Win XP Embedded, and Win Vista Ultimate Edition.
Radisys CEZ5XL-Z52PT-1GB technical specifications.
| Product Length (mm) | 125 |
| Product Depth (mm) | 95 |
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Red Hat Embedded Linux|RadiSys Microware OS-9|Win CE|Win Vista Ultimate Edition|Win XP Embedded|Win XP Professional |
| Processor Number | Z520PT |
| Processor Speed | 1.33GHz |
| Processor Thermal Design Power | 2.2W |
| Data Cache Size | 512KB |
| Chipset Type | Intel Hub US15WPT |
| Number of System Memory | 8 |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 400MHz/533MHz |
| System Memory Type | DDR2 |
| Display Interface | LVDS|SDVO |
| Display Type | LCD |
| Graphic Card Resolution | 1280×1024@SDVO|1366×768@LVDSPixels |
| Display Chipset Type | US15WPT Integrated |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 1 |
| GPIO | 8 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 1 |
| PCI | 1 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 1 |
| UART | 0 |
| USB | 8 |
| Windows | Win CE|Win Vista Ultimate Edition|Win XP Embedded|Win XP Professional |
| Linux | Red Hat Embedded Linux |
| Medical Application | No |
| Pinout Type | Type 2 |
| Intel Technologies | Intel Hyper-Threading Technology/Intel Virtualization Technology (VT-x)/Idle States/Enhanced Intel SpeedStep Technology/Thermal Monitoring Technologies/Execute Disable Bit |
| JTAG Support | No |
| BIOS | Phoenix |
| Audio Interfaces | 1@Speaker Out |
| Cage Code | 0L0L7 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Radisys CEZ5XL-Z52PT-1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.