General purpose COM Express development carrier board featuring a 33 MHz host clock rate and 32-bit host bus. Supports LVDS, VGA, and DVI display interfaces, with one 100Mbps Ethernet port and one SATA port. Includes one RS232 serial port and one USB port. Not designed for CompactPCI or hot-swap applications.
Radisys CR100-2DVI technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Host Clock Rate | 33MHz |
| Host Bus Width | 32bit |
| Display Interface | LVDS|VGA|DVI |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 1 |
| UART | 0 |
| VGA | 1 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 1 |
| PCI | 0 |
| Ethernet Speed | 100Mbps |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.