
Screws & Fasteners Hex Jack Screw STEEL 4-40 3/8in
RAF 4750-4MOD-12 technical specifications.
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
Download the complete datasheet for RAF 4750-4MOD-12 to view detailed technical specifications.
No datasheet is available for this part.