SPRING, EXTENSION, 68N, 44.5MM; Body Length:44.5mm; Extended Length:18mm; Extension Load Max:68N; External Diameter:9.12mm; Wire Diameter:1.4mm; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Body Length | 44.5mm |
| Mount | External |
| Outside Diameter | 9.12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 1.4mm |
| RoHS | Compliant |