SPRING, COMPRESSION, 8.3N, 4.8MM; Body Length:4.8mm; Compressed Length:1.3mm; Compression Load Max:8.3N; External Diameter:3.05mm; Wire Diameter:0.5mm; Product Range:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
RAF 70131S technical specifications.
| Body Length | 4.8mm |
| Length | 4.8mm |
| Mount | External |
| Outside Diameter | 3.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.