Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RAF
80522
Datasheet
RAF
80522
Unknown
80522
80522
Mounting
External
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Length
50.8mm
Mount
External
Outside Diameter
9.12mm
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Wire/Cable Diameter
1.14mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account