RAF 8370-1032-A-24 technical specifications.
| Gender | Female |
| Height | 1.5inch |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | BLACK ANODIZE |
| RoHS | Compliant |
Download the complete datasheet for RAF 8370-1032-A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
