RAF 901 technical specifications.
| Body Length | 304.8mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass |
| Gender | Male |
| Height | 11.8mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Outside Diameter | 25.4mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 901 to view detailed technical specifications.
No datasheet is available for this part.