RAF M0184-SS technical specifications.
| Length | 14.5mm |
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 2mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF M0184-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.