
Metric captive screw, M2.5 x 0.45 thread size, designed for panel mounting. Features a 6.5mm length and 1.8mm outside diameter, constructed from durable stainless steel. Supplied in bulk packaging with a quantity of 100 units.
RAF M0274-SS technical specifications.
| Length | 6.5mm |
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 1.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RAF M0274-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
