Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S-23 Datasheet | RAF
Browse
Manufacturers
API
BOM
Account
RAF
S-23
Datasheet
RAF
S-23
S-23
S-23
Mounting
External
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
RAF S-23 technical specifications.
General
Body Length
19.1mm
Mount
External
Outside Diameter
7.92mm
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Wire/Cable Diameter
0.4mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account