
The RAFIX FS 35V 1A Panel Switch from Rafi features gold contacts and a current rating of 1A. It operates within a temperature range of -25°C to 70°C and is suitable for lead-free applications. The switch is mounted on the front panel and can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rafi 1.20.126.005/0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.20.126.005/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 2 makers |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Series | RAFIX FS |
| Switching Voltage | 35V |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.005/0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.