The RAFIX FS series relay features gold contacts and a current rating of 1A. It has a 2-pole configuration and is designed for panel mount applications. The relay is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rafi 1.20.126.103/0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.20.126.103/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 breaker, 1 maker |
| Current Rating | 1A |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RAFIX FS |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.103/0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.