Sign in to ask questions about the Rafi 1.74.506.051/1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.74.506.051/1300 technical specifications.
| Color | Red, Clear |
| Length | 29.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Width | 29.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.74.506.051/1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.