
The RAFIX 22 FS+ is a 100mA rated module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a red color and gold contact material. The module has a spring clamp termination and contains two breakers. It is part of the RAFIX 22 FS+ series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rafi 5.00.100.222/0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 5.00.100.222/0000 technical specifications.
| Package/Case | Module |
| Color | Red |
| Contact Material | Gold |
| Contact Type | 2 breakers |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | RAFIX 22 FS+ |
| Termination | Spring Clamp |
| RoHS | Compliant |
Download the complete datasheet for Rafi 5.00.100.222/0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.