The RAFIX 22 FS+ is a 100mA terminal from Rafi, packaged in a module format. It features gold contacts and a spring clamp termination. The terminal operates between -40°C and 85°C. It is part of the RAFIX 22 FS+ series.
Checking distributor stock and pricing after the page loads.
Rafi 5.00.100.243/0000 technical specifications.
| Package/Case | Module |
| Color | Green |
| Contact Material | Gold |
| Contact Type | 2 makers |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | RAFIX 22 FS+ |
| Termination | Spring Clamp |
| RoHS | Compliant |
No datasheet is available for this part.